
LM393WDT | |
|---|---|
DigiKey Part Number | 497-LM393WDTTR-ND - Tape & Reel (TR) 497-LM393WDTCT-ND - Cut Tape (CT) 497-LM393WDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393WDT |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM393WDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,08000 Kč | 7,08 Kč |
| 10 | 4,89500 Kč | 48,95 Kč |
| 25 | 4,34920 Kč | 108,73 Kč |
| 100 | 3,75150 Kč | 375,15 Kč |
| 250 | 3,46444 Kč | 866,11 Kč |
| 500 | 3,29198 Kč | 1 645,99 Kč |
| 1 000 | 3,14970 Kč | 3 149,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,99935 Kč | 7 498,38 Kč |
| 5 000 | 2,90883 Kč | 14 544,15 Kč |
| 7 500 | 2,86346 Kč | 21 475,95 Kč |
| 12 500 | 2,81322 Kč | 35 165,25 Kč |
| 17 500 | 2,78383 Kč | 48 717,03 Kč |
| 25 000 | 2,75558 Kč | 68 889,50 Kč |
| 62 500 | 2,69478 Kč | 168 423,75 Kč |
| Unit Price without VAT: | 7,08000 Kč |
|---|---|
| Unit Price with VAT: | 8,56680 Kč |


