
LM293DR2G | |
|---|---|
DigiKey Part Number | LM293DR2GOSTR-ND - Tape & Reel (TR) LM293DR2GOSCT-ND - Cut Tape (CT) LM293DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM293DR2G |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Open-Drain, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM293DR2G Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer onsemi | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Open-Drain, Rail-to-Rail | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM293DRG3 | Texas Instruments | 9 677 | 296-27691-1-ND | 8,34000 Kč | Direct |
| LM193DT | STMicroelectronics | 4 704 | 497-6992-1-ND | 40,46000 Kč | Upgrade |
| BA2903YF-CE2 | Rohm Semiconductor | 205 | BA2903YF-CE2CT-ND | 13,14000 Kč | Similar |
| LM2903HYDT | STMicroelectronics | 2 516 | 497-17865-1-ND | 16,27000 Kč | Similar |
| LM293AD | Texas Instruments | 254 | 296-9530-5-ND | 22,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,60700 Kč | 26,07 Kč |
| 25 | 2,30240 Kč | 57,56 Kč |
| 100 | 1,95620 Kč | 195,62 Kč |
| 250 | 1,79272 Kč | 448,18 Kč |
| 500 | 1,69346 Kč | 846,73 Kč |
| 1 000 | 1,61171 Kč | 1 611,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,48099 Kč | 3 702,47 Kč |
| 5 000 | 1,43048 Kč | 7 152,40 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |





