Comparator Standard (General Purpose) Open-Collector, Open-Drain, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM293AD

DigiKey Part Number
296-9530-5-ND
Manufacturer
Manufacturer Product Number
LM293AD
Description
IC COMPARATOR 2 DIFF 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Open-Drain, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM293AD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
20mA
Packaging
Tube
Current - Quiescent (Max)
2.5mA
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C
Type
Standard (General Purpose)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Elements
2
Mounting Type
Surface Mount
Output Type
Open-Collector, Open-Drain, Rail-to-Rail
Supplier Device Package
8-SOIC
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Base Product Number
Voltage - Input Offset (Max)
2mV @ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM293ADRTexas Instruments2 081296-26090-1-ND7,30000 KčDirect
LM293ADRG4Texas Instruments12 921296-46111-1-ND6,67000 KčParametric Equivalent
LM2903WDTSTMicroelectronics19 906497-LM2903WDTCT-ND7,93000 KčUpgrade
LM2903WYDTSTMicroelectronics4 602497-13017-1-ND8,13000 KčUpgrade
AS393AMTR-E1Diodes Incorporated81331-AS393AMTR-E1CT-ND2,92000 KčSimilar
In-Stock: 254
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
122,32000 Kč22,32 Kč
1016,08000 Kč160,80 Kč
7513,10840 Kč983,13 Kč
15012,41600 Kč1 862,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,32000 Kč
Unit Price with VAT:27,00720 Kč