
LM293ADR | |
|---|---|
DigiKey Part Number | 296-26090-2-ND - Tape & Reel (TR) 296-26090-1-ND - Cut Tape (CT) 296-26090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM293ADR |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Open-Drain, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM293ADR Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Open-Drain, Rail-to-Rail | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 2mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS393AMTR-E1 | Diodes Incorporated | 813 | 31-AS393AMTR-E1CT-ND | 2,92000 Kč | Similar |
| AS393AMTR-G1 | Diodes Incorporated | 2 936 | 31-AS393AMTR-G1CT-ND | 4,38000 Kč | Similar |
| AS393MTR-E1 | Diodes Incorporated | 5 640 | AS393MTR-E1DICT-ND | 2,92000 Kč | Similar |
| AS393MTR-G1 | Diodes Incorporated | 4 684 | AS393MTR-G1DICT-ND | 2,92000 Kč | Similar |
| BA10393F-E2 | Rohm Semiconductor | 3 625 | BA10393F-E2CT-ND | 11,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 5,00500 Kč | 50,05 Kč |
| 25 | 4,45480 Kč | 111,37 Kč |
| 100 | 3,83530 Kč | 383,53 Kč |
| 250 | 3,54208 Kč | 885,52 Kč |
| 500 | 3,36524 Kč | 1 682,62 Kč |
| 1 000 | 3,21946 Kč | 3 219,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,06568 Kč | 7 664,20 Kč |
| 5 000 | 2,97299 Kč | 14 864,95 Kč |
| 7 500 | 2,92655 Kč | 21 949,12 Kč |
| 12 500 | 2,87511 Kč | 35 938,88 Kč |
| 17 500 | 2,84505 Kč | 49 788,38 Kč |
| 25 000 | 2,81612 Kč | 70 403,00 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |










