Comparator Standard (General Purpose) Open-Collector, Open-Drain, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM293DT

DigiKey Part Number
497-1566-2-ND - Tape & Reel (TR)
497-1566-1-ND - Cut Tape (CT)
497-1566-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM293DT
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Open-Drain, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM293DT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
STMicroelectronics
Current - Output (Typ)
18mA @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
2.5mA
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Standard (General Purpose)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Elements
2
Mounting Type
Surface Mount
Output Type
Open-Collector, Open-Drain, Rail-to-Rail
Supplier Device Package
8-SOIC
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Base Product Number
Voltage - Input Offset (Max)
5mV @ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (46)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM293MDREPTexas Instruments3 403296-23466-1-ND56,06000 KčUpgrade
BA10393F-E2Rohm Semiconductor3 665BA10393F-E2CT-ND11,97000 KčSimilar
BA2903F-E2Rohm Semiconductor1 777BA2903F-E2CT-ND12,60000 KčSimilar
BA2903SF-E2Rohm Semiconductor2 500BA2903SF-E2CT-ND15,54000 KčSimilar
BA2903YF-CE2Rohm Semiconductor205BA2903YF-CE2CT-ND13,23000 KčSimilar
In-Stock: 1 168
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,57800 Kč45,78 Kč
254,05680 Kč101,42 Kč
1003,49200 Kč349,20 Kč
2503,22024 Kč805,06 Kč
5003,05688 Kč1 528,44 Kč
1 0002,92250 Kč2 922,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,76964 Kč6 924,10 Kč
5 0002,68434 Kč13 421,70 Kč
7 5002,64160 Kč19 812,00 Kč
12 5002,59423 Kč32 427,88 Kč
17 5002,56656 Kč44 914,80 Kč
25 0002,53994 Kč63 498,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč