
LM293DRG3 | |
|---|---|
DigiKey Part Number | 296-27691-2-ND - Tape & Reel (TR) 296-27691-1-ND - Cut Tape (CT) 296-27691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM293DRG3 |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Open-Drain, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM293DRG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,91442 Kč | 7 286,05 Kč |
| 5 000 | 2,82579 Kč | 14 128,95 Kč |
| 7 500 | 2,78143 Kč | 20 860,72 Kč |
| 12 500 | 2,73227 Kč | 34 153,38 Kč |
| 17 500 | 2,70354 Kč | 47 311,95 Kč |
| 25 000 | 2,67589 Kč | 66 897,25 Kč |
| 62 500 | 2,61640 Kč | 163 525,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 4,77800 Kč | 47,78 Kč |
| 25 | 4,23520 Kč | 105,88 Kč |
| 100 | 3,65010 Kč | 365,01 Kč |
| 250 | 3,36968 Kč | 842,42 Kč |
| 500 | 3,20044 Kč | 1 600,22 Kč |
| 1 000 | 3,06130 Kč | 3 061,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 Kč | 6,87 Kč |
| 10 | 4,72300 Kč | 47,23 Kč |
| 25 | 4,18600 Kč | 104,65 Kč |
| 100 | 3,60780 Kč | 360,78 Kč |
| 250 | 3,33064 Kč | 832,66 Kč |
| 500 | 3,16334 Kč | 1 581,67 Kč |
| 1 000 | 3,02582 Kč | 3 025,82 Kč |
| Unit Price without VAT: | 6,87000 Kč |
|---|---|
| Unit Price with VAT: | 8,31270 Kč |





