
LM319MX/NOPB | |
|---|---|
DigiKey Part Number | LM319MX/NOPBTR-ND - Tape & Reel (TR) LM319MX/NOPBCT-ND - Cut Tape (CT) LM319MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM319MX/NOPB |
Description | IC COMPARATOR 2 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) DTL, Open-Collector, Open-Emitter, RTL, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM319MX/NOPB Models |
Category | Voltage - Input Offset (Max) 8mV @ ±15V |
Manufacturer Texas Instruments | Current - Input Bias (Max) 1µA @ ±15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 12.5mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type DTL, Open-Collector, Open-Emitter, RTL, TTL | Supplier Device Package 14-SOIC |
Voltage - Supply, Single/Dual (±) 5V ~ 36V, ±2.5V ~ 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM319M | Texas Instruments | 2 089 | LM319M-ND | 44,10000 Kč | Parametric Equivalent |
| LM319M/NOPB | Texas Instruments | 2 860 | LM319M/NOPB-ND | 33,81000 Kč | Parametric Equivalent |
| LM219DT | STMicroelectronics | 8 470 | 497-1544-1-ND | 25,62000 Kč | Similar |
| LM319DT | STMicroelectronics | 7 088 | 497-1576-1-ND | 19,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 19,17100 Kč | 191,71 Kč |
| 25 | 17,35280 Kč | 433,82 Kč |
| 100 | 15,34740 Kč | 1 534,74 Kč |
| 250 | 14,39120 Kč | 3 597,80 Kč |
| 500 | 13,81458 Kč | 6 907,29 Kč |
| 1 000 | 13,55757 Kč | 13 557,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,83944 Kč | 32 098,60 Kč |
| 5 000 | 12,53757 Kč | 62 687,85 Kč |
| 7 500 | 12,38638 Kč | 92 897,85 Kč |
| 12 500 | 12,21892 Kč | 152 736,50 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |










