Red 620nm LED Indication - Discrete 2.2V 1208 (3020 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-012U8TT86

DigiKey Part Number
846-SML-012U8TT86TR-ND - Tape & Reel (TR)
846-SML-012U8TT86CT-ND - Cut Tape (CT)
846-SML-012U8TT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-012U8TT86
Description
LED RED CLEAR 3020 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 620nm LED Indication - Discrete 2.2V 1208 (3020 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.30mm x 1.60mm
Mfr
Voltage - Forward (Vf) (Typ)
2.2V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Package / Case
1208 (3020 Metric)
Configuration
Standard
Supplier Device Package
Lens Color
Colorless
Size / Dimension
3.00mm L x 2.00mm W
Lens Transparency
Clear
Height (Max)
1.50mm
Millicandela Rating
Base Product Number
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 130
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,69000 Kč56,90 Kč
1004,03580 Kč403,58 Kč
5003,29038 Kč1 645,19 Kč
1 0003,04429 Kč3 044,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,77434 Kč6 935,85 Kč
5 0002,60535 Kč13 026,75 Kč
7 5002,51861 Kč18 889,57 Kč
12 5002,42060 Kč30 257,50 Kč
17 5002,36229 Kč41 340,07 Kč
25 0002,30539 Kč57 634,75 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč