


LM317LCPK | |
|---|---|
DigiKey Part Number | 296-26093-2-ND - Tape & Reel (TR) 296-26093-1-ND - Cut Tape (CT) 296-26093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317LCPK |
Description | IC REG LIN POS ADJ 100MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM317LCPK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,17600 Kč | 91,76 Kč |
| 25 | 8,21440 Kč | 205,36 Kč |
| 100 | 7,16870 Kč | 716,87 Kč |
| 250 | 6,66980 Kč | 1 667,45 Kč |
| 500 | 6,36912 Kč | 3 184,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,30486 Kč | 6 304,86 Kč |
| 2 000 | 6,09499 Kč | 12 189,98 Kč |
| 3 000 | 5,98982 Kč | 17 969,46 Kč |
| 5 000 | 5,87327 Kč | 29 366,35 Kč |
| 7 000 | 5,80514 Kč | 40 635,98 Kč |
| 10 000 | 5,73968 Kč | 57 396,80 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |











