
LM317M | |
|---|---|
DigiKey Part Number | 5399-LM317MTR-ND - Tape & Reel (TR) 5399-LM317MCT-ND - Cut Tape (CT) 5399-LM317MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317M |
Description | IC REG LINEAR POS ADJ 1.4A TO252 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.4A TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,47800 Kč | 24,78 Kč |
| 25 | 2,18360 Kč | 54,59 Kč |
| 100 | 1,85410 Kč | 185,41 Kč |
| 250 | 1,69664 Kč | 424,16 Kč |
| 500 | 1,60172 Kč | 800,86 Kč |
| 1 000 | 1,52382 Kč | 1 523,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,44147 Kč | 3 603,68 Kč |
| 5 000 | 1,39183 Kč | 6 959,15 Kč |
| 7 500 | 1,36697 Kč | 10 252,27 Kč |
| 12 500 | 1,33940 Kč | 16 742,50 Kč |
| 17 500 | 1,32331 Kč | 23 157,92 Kč |
| 25 000 | 1,30781 Kč | 32 695,25 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |











