Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM317L

DigiKey Part Number
5536-LM317L-ND
Manufacturer
Manufacturer Product Number
LM317L
Description
IC REG LINEAR POS ADJ 100MA TO92
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
Mfr
Current - Output
Packaging
Bulk
Current - Quiescent (Iq)
100 µA
Part Status
Active
PSRR
75dB ~ 60dB (120Hz)
Output Configuration
Protection Features
Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
40V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
TO-92
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 166 052
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 1 868,82 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1002,51980 Kč251,98 Kč
Unit Price without VAT:2,51980 Kč
Unit Price with VAT:3,04896 Kč