Integrated Circuit Kit Regulators 70 Pieces (14 Values - 5 Each) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Integrated Circuit Kit Regulators 70 Pieces (14 Values - 5 Each) Through Hole
REGULATORK-14
REGULATORK-14

REGULATORK-14

DigiKey Part Number
4491-REGULATORK-14-ND
Manufacturer
Manufacturer Product Number
REGULATORK-14
Description
70 PIECES TH REGULATORS KIT
Customer Reference
Detailed Description
Integrated Circuit Kit Regulators 70 Pieces (14 Values - 5 Each) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Kit Type
Regulators
Manufacturer
Lumimax Optoelectronic Technology
Quantity
70 Pieces (14 Values - 5 Each)
Series
Kit Contents
L7805, L7806, L7808, L7809, L7812, L7815, L7824, L7905, L7906, L7908, L7909, L7912, L7915, LM317
Packaging
Case
Mounting Type
Through Hole
Part Status
Active
Packages Included
TO-220
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in CZK
Case
QuantityUnit PriceExt Price
1709,09000 Kč709,09 Kč
3688,23000 Kč2 064,69 Kč
5667,37600 Kč3 336,88 Kč
10646,52100 Kč6 465,21 Kč
Unit Price without VAT:709,09000 Kč
Unit Price with VAT:857,99890 Kč