
LD1117-5.0 | |
|---|---|
DigiKey Part Number | 4518-LD1117-5.0TR-ND - Tape & Reel (TR) 4518-LD1117-5.0CT-ND - Cut Tape (CT) 4518-LD1117-5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117-5.0 |
Description | IC REG LINEAR 5V 1A SOT-223-3L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3L |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Control Features Current Limit |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 12V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-223-3L |
Voltage Dropout (Max) 1.3V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMS1117-5.0 | EVVO | 8 094 | 5272-AMS1117-5.0CT-ND | 6,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| 25 | 3,77960 Kč | 94,49 Kč |
| 100 | 3,24210 Kč | 324,21 Kč |
| 250 | 2,98844 Kč | 747,11 Kč |
| 500 | 2,83474 Kč | 1 417,37 Kč |
| 1 000 | 2,70853 Kč | 2 708,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,57528 Kč | 6 438,20 Kč |
| 5 000 | 2,49494 Kč | 12 474,70 Kč |
| 7 500 | 2,45469 Kč | 18 410,17 Kč |
| 12 500 | 2,41010 Kč | 30 126,25 Kč |
| 17 500 | 2,38403 Kč | 41 720,53 Kč |
| 25 000 | 2,35897 Kč | 58 974,25 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |











