
LD1117AG-33-AA3-A-R | |
|---|---|
DigiKey Part Number | 6199-LD1117AG-33-AA3-A-RTR-ND - Tape & Reel (TR) 6199-LD1117AG-33-AA3-A-RCT-ND - Cut Tape (CT) 6199-LD1117AG-33-AA3-A-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117AG-33-AA3-A-R |
Description | IC REG LIN POS 3.3V 1A SOT-223 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.3V @ 1A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 5 mA |
Part Status Active | Current - Supply (Max) 10 mA |
Output Configuration | PSRR 75dB (120Hz) |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 15V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,90000 Kč | 59,00 Kč |
| 25 | 5,24960 Kč | 131,24 Kč |
| 100 | 4,53980 Kč | 453,98 Kč |
| 250 | 4,20296 Kč | 1 050,74 Kč |
| 500 | 3,99886 Kč | 1 999,43 Kč |
| 1 000 | 3,83109 Kč | 3 831,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,65399 Kč | 9 134,98 Kč |
| 5 000 | 3,54723 Kč | 17 736,15 Kč |
| 7 500 | 3,49376 Kč | 26 203,20 Kč |
| 12 500 | 3,43453 Kč | 42 931,62 Kč |
| 17 500 | 3,39990 Kč | 59 498,25 Kč |
| 25 000 | 3,36661 Kč | 84 165,25 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |




