Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3L
1A Low Dropout Voltage Regulator, Provides Stable and Reliable Output

AMS1117-5.0

DigiKey Part Number
5272-AMS1117-5.0TR-ND - Tape & Reel (TR)
5272-AMS1117-5.0CT-ND - Cut Tape (CT)
5272-AMS1117-5.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMS1117-5.0
Description
IC REG LINEAR 5V 1A SOT-223-3L
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.3V @ 1A
Mfr
Current - Output
Series
Current - Quiescent (Iq)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (120Hz)
Part Status
Active
Control Features
Current Limit
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
12V
Package / Case
TO-261-4, TO-261AA
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-223-3L
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 094
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
104,28400 Kč42,84 Kč
253,80480 Kč95,12 Kč
1003,26520 Kč326,52 Kč
2503,00944 Kč752,36 Kč
5002,85488 Kč1 427,44 Kč
1 0002,72785 Kč2 727,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,59384 Kč6 484,60 Kč
5 0002,51300 Kč12 565,00 Kč
7 5002,47250 Kč18 543,75 Kč
12 5002,42764 Kč30 345,50 Kč
17 5002,40143 Kč42 025,03 Kč
25 0002,37623 Kč59 405,75 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč