Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM317LIPK

DigiKey Part Number
4518-LM317LIPKTR-ND - Tape & Reel (TR)
4518-LM317LIPKCT-ND - Cut Tape (CT)
4518-LM317LIPKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM317LIPK
Description
IC REG LIN POS ADJ 0.1A SOT89-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
100 µA
PSRR
75dB ~ 60dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 477
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,38300 Kč63,83 Kč
255,68640 Kč142,16 Kč
1004,92820 Kč492,82 Kč
2504,56496 Kč1 141,24 Kč
5004,34658 Kč2 173,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,16684 Kč4 166,84 Kč
2 0004,01870 Kč8 037,40 Kč
3 0003,94454 Kč11 833,62 Kč
5 0003,86237 Kč19 311,85 Kč
7 0003,81435 Kč26 700,45 Kč
10 0003,76813 Kč37 681,30 Kč
25 0003,66869 Kč91 717,25 Kč
50 0003,60874 Kč180 437,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč