LM317H/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 29 859
Unit Price: 15,75000 Kč
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317H/NOPB

DigiKey Part Number
LM317H/NOPB-ND
Manufacturer
Manufacturer Product Number
LM317H/NOPB
Description
IC REG LINEAR POS ADJ 1.5A TO3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-3
Datasheet
 Datasheet
EDA/CAD Models
LM317H/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-205AD, TO-39-3 Metal Can
Supplier Device Package
TO-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1443,48000 Kč443,48 Kč
10354,50900 Kč3 545,09 Kč
25332,28920 Kč8 307,23 Kč
100307,87270 Kč30 787,27 Kč
250296,23644 Kč74 059,11 Kč
500289,22310 Kč144 611,55 Kč
Manufacturers Standard Package
Unit Price without VAT:443,48000 Kč
Unit Price with VAT:536,61080 Kč