2 Circuit IC Switch 4:1 100Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG409BNZ

DigiKey Part Number
ADG409BNZ-ND
Manufacturer
Manufacturer Product Number
ADG409BNZ
Description
IC SWITCH SP4T X 2 100OHM 16DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 100Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ADG409BNZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
15Ohm (Max)
Voltage - Supply, Single (V+)
12V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
-
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
11pF, 20pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-85dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1228,04000 Kč228,04 Kč
10178,39900 Kč1 783,99 Kč
25165,99320 Kč4 149,83 Kč
100152,35520 Kč15 235,52 Kč
250145,85548 Kč36 463,87 Kč
500141,93766 Kč70 968,83 Kč
1 000138,71363 Kč138 713,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:228,04000 Kč
Unit Price with VAT:275,92840 Kč