


LM334Z#PBF | |
|---|---|
DigiKey Part Number | 505-LM334Z#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LM334Z#PBF |
Description | IC CURRENT SOURCE TO92-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Current Source Regulator 10mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM334Z#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Current Source | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 0.8V ~ 40V | |
Current - Output | 10mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,20000 Kč | 105,20 Kč |
| 10 | 80,08600 Kč | 800,86 Kč |
| 25 | 73,83720 Kč | 1 845,93 Kč |
| 100 | 66,95840 Kč | 6 695,84 Kč |
| 300 | 63,12140 Kč | 18 936,42 Kč |
| 500 | 61,70262 Kč | 30 851,31 Kč |
| 1 000 | 60,07570 Kč | 60 075,70 Kč |
| 2 500 | 58,35814 Kč | 145 895,35 Kč |
| Unit Price without VAT: | 105,20000 Kč |
|---|---|
| Unit Price with VAT: | 127,29200 Kč |









