


LT1001CN8#PBF | |
|---|---|
DigiKey Part Number | LT1001CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1001CN8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1001CN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.25V/µs | |
Gain Bandwidth Product | 800 kHz | |
Current - Input Bias | 700 pA | |
Voltage - Input Offset | 18 µV | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,72000 Kč | 107,72 Kč |
| 10 | 82,12300 Kč | 821,23 Kč |
| 50 | 71,83000 Kč | 3 591,50 Kč |
| 100 | 68,64460 Kč | 6 864,46 Kč |
| 250 | 65,28028 Kč | 16 320,07 Kč |
| 500 | 63,25270 Kč | 31 626,35 Kč |
| 1 000 | 61,58356 Kč | 61 583,56 Kč |
| 2 500 | 59,82162 Kč | 149 554,05 Kč |
| Unit Price without VAT: | 107,72000 Kč |
|---|---|
| Unit Price with VAT: | 130,34120 Kč |









