


LTC1100CN8#PBF | |
|---|---|
DigiKey Part Number | LTC1100CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1100CN8#PBF |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1100CN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 18 kHz | |
Current - Input Bias | 2.5 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 2.4mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,80000 Kč | 420,80 Kč |
| 10 | 335,82100 Kč | 3 358,21 Kč |
| 50 | 301,82100 Kč | 15 091,05 Kč |
| 100 | 291,28850 Kč | 29 128,85 Kč |
| 250 | 280,17128 Kč | 70 042,82 Kč |
| 500 | 273,47334 Kč | 136 736,67 Kč |
| Unit Price without VAT: | 420,80000 Kč |
|---|---|
| Unit Price with VAT: | 509,16800 Kč |









