
LM311PSR | |
|---|---|
DigiKey Part Number | 296-29117-2-ND - Tape & Reel (TR) 296-29117-1-ND - Cut Tape (CT) 296-29117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM311PSR |
Description | IC COMPARATOR 1 GEN PUR 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM311PSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | |
Voltage - Supply, Single/Dual (±) | 3.5V ~ 30V, ±1.75V ~ 15V | |
Voltage - Input Offset (Max) | 7.5mV @ ±15V | |
Current - Input Bias (Max) | 0.25µA @ ±15V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 7.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,34100 Kč | 63,41 Kč |
| 25 | 5,64440 Kč | 141,11 Kč |
| 100 | 4,89250 Kč | 489,25 Kč |
| 250 | 4,53220 Kč | 1 133,05 Kč |
| 500 | 4,31508 Kč | 2 157,54 Kč |
| 1 000 | 4,13619 Kč | 4 136,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,98889 Kč | 7 977,78 Kč |
| 4 000 | 3,86773 Kč | 15 470,92 Kč |
| 6 000 | 3,80704 Kč | 22 842,24 Kč |
| 10 000 | 3,73985 Kč | 37 398,50 Kč |
| 14 000 | 3,70055 Kč | 51 807,70 Kč |
| 20 000 | 3,66277 Kč | 73 255,40 Kč |
| 50 000 | 3,58142 Kč | 179 071,00 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |











