Switching Regulator IC Positive and Negative Fixed ±15V 2 Output 1.333A 6-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DKMW40G-15

DigiKey Part Number
1866-DKMW40G-15-ND
Manufacturer
Manufacturer Product Number
DKMW40G-15
Description
40W;18-75VIN; 15VOUT @1333MA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Switching Regulator IC Positive and Negative Fixed ±15V 2 Output 1.333A 6-DIP Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
75V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Bulk
Frequency - Switching
400kHz
Part Status
Active
Synchronous Rectifier
No
Output Configuration
Positive and Negative
Operating Temperature
-40°C ~ 80°C
Output Type
Mounting Type
Through Hole
Number of Outputs
2
Package / Case
Voltage - Input (Min)
9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 230,27000 Kč1 230,27 Kč
51 065,01800 Kč5 325,09 Kč
101 013,82500 Kč10 138,25 Kč
Unit Price without VAT:1 230,27000 Kč
Unit Price with VAT:1 488,62670 Kč