Digital Potentiometer 200k Ohm 1 Circuit 256 Taps I2C Interface 8-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5419LETA+

DigiKey Part Number
505-MAX5419LETA+-ND
Manufacturer
Manufacturer Product Number
MAX5419LETA+
Description
IC DIG POT 200K 8-TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 200k Ohm 1 Circuit 256 Taps I2C Interface 8-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX5419LETA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
256
Resistance (Ohms)
200k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.25V
Features
Selectable Address
Tolerance
-
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-TDFN (3x3)
Package / Case
8-WDFN Exposed Pad
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
325
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1165,04000 Kč165,04 Kč
10127,52100 Kč1 275,21 Kč
25118,16000 Kč2 954,00 Kč
100107,87720 Kč10 787,72 Kč
300102,13917 Kč30 641,75 Kč
500100,01726 Kč50 008,63 Kč
1 00097,58527 Kč97 585,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:165,04000 Kč
Unit Price with VAT:199,69840 Kč