


LM2940CSX-12/NOPB | |
|---|---|
DigiKey Part Number | LM2940CSX-12/NOPBTR-ND - Tape & Reel (TR) LM2940CSX-12/NOPBCT-ND - Cut Tape (CT) LM2940CSX-12/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2940CSX-12/NOPB |
Description | IC REG LINEAR 12V 1A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2940CSX-12/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15 mA |
Part Status Active | PSRR 66dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 12V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage Dropout (Max) 0.8V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UA7812CKTTR | Texas Instruments | 2 354 | 296-20798-1-ND | 23,31000 Kč | Similar |
| MIC29150-12WU-TR | Microchip Technology | 3 126 | MIC29150-12WU-CT-ND | 99,32000 Kč | Similar |
| MIC2937A-12WU-TR | Microchip Technology | 1 298 | MIC2937A-12WU-CT-ND | 63,41000 Kč | Similar |
| MIC2940A-12WU | Microchip Technology | 240 | 576-2237-ND | 64,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 36,28500 Kč | 362,85 Kč |
| 25 | 33,11800 Kč | 827,95 Kč |
| 100 | 29,62820 Kč | 2 962,82 Kč |
| 250 | 27,96344 Kč | 6 990,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,96060 Kč | 13 480,30 Kč |
| 1 000 | 26,13474 Kč | 26 134,74 Kč |
| 1 500 | 25,72101 Kč | 38 581,51 Kč |
| 2 500 | 25,26278 Kč | 63 156,95 Kč |
| 3 500 | 24,99500 Kč | 87 482,50 Kč |
| 5 000 | 24,73737 Kč | 123 686,85 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |


