



UA7812CKTTR | |
|---|---|
DigiKey Part Number | 296-20798-2-ND - Tape & Reel (TR) 296-20798-1-ND - Cut Tape (CT) 296-20798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA7812CKTTR |
Description | IC REG LINEAR 12V 1.5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | UA7812CKTTR Models |
Category | Voltage Dropout (Max) 2V @ 1A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 78dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 30V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,79800 Kč | 167,98 Kč |
| 25 | 15,16880 Kč | 379,22 Kč |
| 100 | 13,38200 Kč | 1 338,20 Kč |
| 250 | 12,53076 Kč | 3 132,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,01758 Kč | 6 008,79 Kč |
| 1 000 | 11,59510 Kč | 11 595,10 Kč |
| 1 500 | 11,38357 Kč | 17 075,35 Kč |
| 2 500 | 11,14902 Kč | 27 872,55 Kč |
| 3 500 | 11,01195 Kč | 38 541,83 Kč |
| 5 000 | 10,88020 Kč | 54 401,00 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |



