


MIC2937A-12WU-TR | |
|---|---|
DigiKey Part Number | MIC2937A-12WU-TR-ND - Tape & Reel (TR) MIC2937A-12WU-CT-ND - Cut Tape (CT) MIC2937A-12WU-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2937A-12WU-TR |
Description | IC REG LINEAR 12V 750MA TO263-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-263-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2937A-12WU-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 300 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16 mA |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 26V | Supplier Device Package TO-263-3 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
Voltage Dropout (Max) 0.75V @ 750mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 25 | 52,70480 Kč | 1 317,62 Kč |
| 100 | 48,08540 Kč | 4 808,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 48,08569 Kč | 36 064,27 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |

