


MIC29150-12WU-TR | |
|---|---|
DigiKey Part Number | MIC29150-12WU-TR-ND - Tape & Reel (TR) MIC29150-12WU-CT-ND - Cut Tape (CT) MIC29150-12WU-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC29150-12WU-TR |
Description | IC REG LINEAR 12V 1.5A TO263-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29150-12WU-TR Models |
Category | Voltage Dropout (Max) 0.6V @ 1.5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Reverse Polarity, Transient Voltage |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Number of Regulators 1 | Supplier Device Package TO-263-3 |
Voltage - Input (Max) 26V | Base Product Number |
Voltage - Output (Min/Fixed) 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,32000 Kč | 99,32 Kč |
| 25 | 82,73200 Kč | 2 068,30 Kč |
| 100 | 75,17280 Kč | 7 517,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 75,17284 Kč | 56 379,63 Kč |
| Unit Price without VAT: | 99,32000 Kč |
|---|---|
| Unit Price with VAT: | 120,17720 Kč |

