


LM2990SX-12/NOPB | |
|---|---|
DigiKey Part Number | LM2990SX-12/NOPBTR-ND - Tape & Reel (TR) LM2990SX-12/NOPBCT-ND - Cut Tape (CT) LM2990SX-12/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2990SX-12/NOPB |
Description | IC REG LINEAR -12V 1.8A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.8A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2990SX-12/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5 mA |
Part Status Active | PSRR 52dB (1kHz) |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) -26V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) -12V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage Dropout (Max) 1V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 10 | 52,97800 Kč | 529,78 Kč |
| 25 | 48,58080 Kč | 1 214,52 Kč |
| 100 | 43,73880 Kč | 4 373,88 Kč |
| 250 | 41,43156 Kč | 10 357,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 40,04066 Kč | 20 020,33 Kč |
| 1 000 | 38,89544 Kč | 38 895,44 Kč |
| 1 500 | 38,32205 Kč | 57 483,07 Kč |
| 2 500 | 37,68662 Kč | 94 216,55 Kč |
| 3 500 | 37,31525 Kč | 130 603,38 Kč |
| 5 000 | 36,95803 Kč | 184 790,15 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |







