


LP3873ES-5.0/NOPB | |
|---|---|
DigiKey Part Number | LP3873ES-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP3873ES-5.0/NOPB |
Description | IC REG LINEAR 5V 3A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3873ES-5.0/NOPB Models |
Category | Current - Quiescent (Iq) 9 mA |
Mfr | Current - Supply (Max) 15 mA |
Packaging Tube | PSRR 73dB ~ 57dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 1.2V @ 3A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,45000 Kč | 131,45 Kč |
| 10 | 100,79000 Kč | 1 007,90 Kč |
| 45 | 89,17622 Kč | 4 012,93 Kč |
| 135 | 83,30607 Kč | 11 246,32 Kč |
| 270 | 80,43244 Kč | 21 716,76 Kč |
| 540 | 78,06706 Kč | 42 156,21 Kč |
| 1 035 | 76,22924 Kč | 78 897,26 Kč |
| 2 520 | 74,20193 Kč | 186 988,86 Kč |
| Unit Price without VAT: | 131,45000 Kč |
|---|---|
| Unit Price with VAT: | 159,05450 Kč |


