


LM2936MX-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2936MX-5.0/NOPBTR-ND - Tape & Reel (TR) LM2936MX-5.0/NOPBCT-ND - Cut Tape (CT) LM2936MX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2936MX-5.0/NOPB |
Description | IC REG LINEAR 5V 50MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2936MX-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 31,83300 Kč | 318,33 Kč |
| 25 | 29,01920 Kč | 725,48 Kč |
| 100 | 25,91360 Kč | 2 591,36 Kč |
| 250 | 24,43244 Kč | 6 108,11 Kč |
| 500 | 23,54044 Kč | 11 770,22 Kč |
| 1 000 | 22,80593 Kč | 22 805,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,03068 Kč | 55 076,70 Kč |
| 5 000 | 21,56335 Kč | 107 816,75 Kč |
| 7 500 | 21,32935 Kč | 159 970,12 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |











