


LM9036MX-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-35319-2-ND - Tape & Reel (TR) 296-35319-1-ND - Cut Tape (CT) 296-35319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM9036MX-5.0/NOPB |
Description | IC REG LINEAR 5V 50MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM9036MX-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.40V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 12,99800 Kč | 129,98 Kč |
| 25 | 11,71680 Kč | 292,92 Kč |
| 100 | 10,29110 Kč | 1 029,11 Kč |
| 250 | 9,61204 Kč | 2 403,01 Kč |
| 500 | 9,20300 Kč | 4 601,50 Kč |
| 1 000 | 8,86620 Kč | 8 866,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,51082 Kč | 21 277,05 Kč |
| 5 000 | 8,29652 Kč | 41 482,60 Kč |
| 7 500 | 8,18928 Kč | 61 419,60 Kč |
| 12 500 | 8,07035 Kč | 100 879,38 Kč |
| 17 500 | 8,00095 Kč | 140 016,62 Kč |
| 25 000 | 7,93409 Kč | 198 352,25 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |


