
406I35D08M00000 | |
|---|---|
DigiKey Part Number | 110-406I35D08M00000TR-ND - Tape & Reel (TR) 110-406I35D08M00000CT-ND - Cut Tape (CT) 110-406I35D08M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 406I35D08M00000 |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 406I35D08M00000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,91400 Kč | 129,14 Kč |
| 25 | 12,21240 Kč | 305,31 Kč |
| 50 | 11,70840 Kč | 585,42 Kč |
| 100 | 11,22340 Kč | 1 122,34 Kč |
| 250 | 10,61324 Kč | 2 653,31 Kč |
| 500 | 10,17438 Kč | 5 087,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,75336 Kč | 9 753,36 Kč |
| 2 000 | 9,35010 Kč | 18 700,20 Kč |
| 3 000 | 9,12202 Kč | 27 366,06 Kč |
| 5 000 | 8,84272 Kč | 44 213,60 Kč |
| 7 000 | 8,66347 Kč | 60 644,29 Kč |
| 10 000 | 8,47752 Kč | 84 775,20 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |




