
S6SRP | |
|---|---|
DigiKey Part Number | S6STR-ND - Tape & Reel (TR) S6SCT-ND - Cut Tape (CT) S6SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S6SRP |
Description | SCR 600V 800MA COMPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 800 mA Sensitive Gate Surface Mount Compak |
Datasheet | Datasheet |
EDA/CAD Models | S6SRP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 510 mA | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 1 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 16A, 20A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB (3 Leads), Compak | |
Supplier Device Package | Compak |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 26,10100 Kč | 261,01 Kč |
| 100 | 17,60680 Kč | 1 760,68 Kč |
| 500 | 13,96660 Kč | 6 983,30 Kč |
| 1 000 | 13,03073 Kč | 13 030,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,64599 Kč | 26 614,97 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |



