72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ45CA

DigiKey Part Number
SMBJ45CALFTR-ND - Tape & Reel (TR)
SMBJ45CALFCT-ND - Cut Tape (CT)
SMBJ45CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ45CA
Description
TVS DIODE 45VWM 72.7VC DO214AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ45CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
72.7V
Mfr
Current - Peak Pulse (10/1000µs)
8.3A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
45V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
50V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ45CA-13-FDiodes Incorporated38 344SMBJ45CA-FDICT-ND12,60000 KčDirect
SMBJ45CABourns Inc.10 182SMBJ45CABCT-ND12,60000 KčSimilar
SMBJ45CD-M3/HVishay General Semiconductor - Diodes Division7 479SMBJ45CD-M3/HGICT-ND17,43000 KčSimilar
In-Stock: 5 046
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
107,41200 Kč74,12 Kč
1004,71830 Kč471,83 Kč
5003,54866 Kč1 774,33 Kč
1 0003,17070 Kč3 170,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,24140 Kč6 724,20 Kč
6 0002,03933 Kč12 235,98 Kč
9 0001,93634 Kč17 427,06 Kč
15 0001,82055 Kč27 308,25 Kč
21 0001,75198 Kč36 791,58 Kč
30 0001,73758 Kč52 127,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč