
TLV2264IDR | |
|---|---|
DigiKey Part Number | 296-7454-2-ND - Tape & Reel (TR) 296-7454-1-ND - Cut Tape (CT) 296-7454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2264IDR |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2264IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.55V/µs | |
Gain Bandwidth Product | 710 kHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 1.5mA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 8 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 49,36600 Kč | 493,66 Kč |
| 25 | 45,23800 Kč | 1 130,95 Kč |
| 100 | 40,70250 Kč | 4 070,25 Kč |
| 250 | 38,53888 Kč | 9 634,72 Kč |
| 500 | 37,23576 Kč | 18 617,88 Kč |
| 1 000 | 36,16276 Kč | 36 162,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,02996 Kč | 87 574,90 Kč |
| 5 000 | 34,34765 Kč | 171 738,25 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |







