Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




LM2936DTX-5.0 | |
|---|---|
DigiKey Part Number | LM2936DTX-5.0TR-ND - Tape & Reel (TR) LM2936DTX-5.0CT-ND - Cut Tape (CT) LM2936DTX-5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2936DTX-5.0 |
Description | IC REG LINEAR 5V 50MA TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM2936DTX-5.0 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5 mA |
Part Status Not For New Designs | PSRR 60dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-252-3 |
Voltage Dropout (Max) 0.4V @ 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2936DTX-5.0/NOPB | Texas Instruments | 0 | LM2936DTX-5.0/NOPBCT-ND | 48,18000 Kč | Direct |
| BD3571FP-E2 | Rohm Semiconductor | 1 478 | BD3571FP-E2CT-ND | 83,00000 Kč | Similar |
| BD3571YFP-ME2 | Rohm Semiconductor | 3 296 | BD3571YFP-ME2CT-ND | 57,98000 Kč | Similar |
| LM2931ADT-5.0RKG | onsemi | 2 993 | LM2931ADT-5.0RKGOSCT-ND | 13,56000 Kč | Similar |
| LM2931DT-5.0G | onsemi | 2 957 | LM2931DT-5.0GOS-ND | 12,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,34000 Kč | 47,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,17138 Kč | 67 928,45 Kč |
| Unit Price without VAT: | 47,34000 Kč |
|---|---|
| Unit Price with VAT: | 57,28140 Kč |





