LM2903DRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 126 647
Unit Price: 5,04000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 22,89000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 17,85000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 11 023
Unit Price: 4,41000 Kč
Datasheet

MFR Recommended


Rohm Semiconductor
In Stock: 2 424
Unit Price: 12,18000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 813
Unit Price: 2,94000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 936
Unit Price: 4,41000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 640
Unit Price: 2,94000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 4 836
Unit Price: 2,94000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 665
Unit Price: 11,97000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 777
Unit Price: 12,60000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 500
Unit Price: 15,54000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 205
Unit Price: 13,23000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 716
Unit Price: 40,74000 Kč
Datasheet
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903DRG4

DigiKey Part Number
296-35904-2-ND - Tape & Reel (TR)
296-35904-1-ND - Cut Tape (CT)
296-35904-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903DRG4
Description
IC COMPARATOR 2 DIFF 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2903DRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
2.5mA
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Standard (General Purpose)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Elements
2
Mounting Type
Surface Mount
Output Type
Open-Collector, Rail-to-Rail
Supplier Device Package
8-SOIC
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Base Product Number
Voltage - Input Offset (Max)
7mV @ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2903DRTexas Instruments126 647296-1012-1-ND5,04000 KčMFR Recommended
LM2903M/NOPBTexas Instruments0LM2903MNS/NOPB-ND22,89000 KčSimilar
LM2903MX/NOPBTexas Instruments0LM2903MX/NOPBCT-ND17,85000 KčSimilar
LM2903DTSTMicroelectronics11 023497-1559-1-ND4,41000 KčDirect
LM2903DRRohm Semiconductor2 424LM2903DRCT-ND12,18000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types