MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM2903AVQDRG4 | |
|---|---|
DigiKey Part Number | 296-31659-2-ND - Tape & Reel (TR) 296-31659-1-ND - Cut Tape (CT) 296-31659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903AVQDRG4 |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2903AVQDRG4 Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 2mV @ 32V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2903AVQDR | Texas Instruments | 2 866 | 296-LM2903AVQDRCT-ND | 11,13000 Kč | MFR Recommended |
| LM2903M/NOPB | Texas Instruments | 0 | LM2903MNS/NOPB-ND | 22,89000 Kč | Similar |
| LM2903MX/NOPB | Texas Instruments | 0 | LM2903MX/NOPBCT-ND | 17,85000 Kč | Similar |
| LM393M/NOPB | Texas Instruments | 14 432 | LM393M/NOPB-ND | 18,27000 Kč | Similar |
| LM393MX/NOPB | Texas Instruments | 0 | LM393MX/NOPBCT-ND | 15,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,27344 Kč | 13 183,60 Kč |
| 5 000 | 5,12893 Kč | 25 644,65 Kč |
| 7 500 | 5,05657 Kč | 37 924,28 Kč |
| 12 500 | 4,97643 Kč | 62 205,37 Kč |
| 17 500 | 4,92954 Kč | 86 266,95 Kč |
| 25 000 | 4,88450 Kč | 122 112,50 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |





