
LM2901AVQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-21741-2-ND - Tape & Reel (TR) 296-21741-1-ND - Cut Tape (CT) 296-21741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901AVQPWRQ1 |
Description | IC COMPARATOR 4 DIFF 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2901AVQPWRQ1 Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Standard (General Purpose) | Qualification AEC-Q100 |
Number of Elements 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 14-TSSOP |
Voltage - Input Offset (Max) 2mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.25µA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA2901YFV-CE2 | Rohm Semiconductor | 809 | BA2901YFV-CE2CT-ND | 0,68000 Kč | Similar |
| LM239DTBR2G | onsemi | 2 686 | LM239DTBR2GOSCT-ND | 0,41000 Kč | Similar |
| LM239PT | STMicroelectronics | 40 156 | 497-4044-1-ND | 0,56000 Kč | Similar |
| LM2901AQT14-13 | Diodes Incorporated | 1 072 | LM2901AQT14-13DICT-ND | 0,25000 Kč | Similar |
| LM2901AT14-13 | Diodes Incorporated | 7 240 | 31-LM2901AT14-13CT-ND | 0,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 13,18700 Kč | 131,87 Kč |
| 25 | 11,86800 Kč | 296,70 Kč |
| 100 | 10,42340 Kč | 1 042,34 Kč |
| 250 | 9,73468 Kč | 2 433,67 Kč |
| 500 | 9,31976 Kč | 4 659,88 Kč |
| 1 000 | 8,99554 Kč | 8 995,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,69632 Kč | 17 392,64 Kč |
| 4 000 | 8,46461 Kč | 33 858,44 Kč |
| 6 000 | 8,34856 Kč | 50 091,36 Kč |
| 10 000 | 8,22005 Kč | 82 200,50 Kč |
| 14 000 | 8,14496 Kč | 114 029,44 Kč |
| 20 000 | 8,07270 Kč | 161 454,00 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |








