
BA2901YFV-CE2 | |
|---|---|
DigiKey Part Number | BA2901YFV-CE2TR-ND - Tape & Reel (TR) BA2901YFV-CE2CT-ND - Cut Tape (CT) BA2901YFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2901YFV-CE2 |
Description | IC COMPARATOR 4 GEN PUR 14SSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA2901YFV-CE2 Models |
Category | Current - Output (Typ) 16mA @ 5V |
Manufacturer Rohm Semiconductor | Current - Quiescent (Max) 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Grade Automotive |
Type Standard (General Purpose) | Qualification AEC-Q100 |
Number of Elements 4 | Package / Case 14-LSSOP (0.173", 4.40mm Width) |
Output Type Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 14-SSOP-B |
Voltage - Input Offset (Max) 4mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.25µA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2901EYFV-CE2 | Rohm Semiconductor | 2 488 | 846-LM2901EYFV-CE2CT-ND | 33,39000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 11,92700 Kč | 119,27 Kč |
| 25 | 10,72560 Kč | 268,14 Kč |
| 100 | 9,40500 Kč | 940,50 Kč |
| 250 | 8,77380 Kč | 2 193,45 Kč |
| 500 | 8,39290 Kč | 4 196,45 Kč |
| 1 000 | 8,07961 Kč | 8 079,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,74885 Kč | 19 372,12 Kč |
| 5 000 | 7,54945 Kč | 37 747,25 Kč |
| 7 500 | 7,44959 Kč | 55 871,92 Kč |
| 12 500 | 7,33895 Kč | 91 736,88 Kč |
| 17 500 | 7,27428 Kč | 127 299,90 Kč |
| 25 000 | 7,21215 Kč | 180 303,75 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

