
LM239DTBR2G | |
|---|---|
DigiKey Part Number | LM239DTBR2GOSTR-ND - Tape & Reel (TR) LM239DTBR2GOSCT-ND - Cut Tape (CT) LM239DTBR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM239DTBR2G |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM239DTBR2G Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer onsemi | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type Standard (General Purpose) | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type CMOS, Open-Collector, TTL | Supplier Device Package 14-TSSOP |
Voltage - Supply, Single/Dual (±) 3V ~ 36V, ±1.5V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 7,07600 Kč | 70,76 Kč |
| 25 | 6,32440 Kč | 158,11 Kč |
| 100 | 5,48680 Kč | 548,68 Kč |
| 250 | 5,08824 Kč | 1 272,06 Kč |
| 500 | 4,84718 Kč | 2 423,59 Kč |
| 1 000 | 4,64938 Kč | 4 649,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,31080 Kč | 10 777,00 Kč |
| 5 000 | 4,18843 Kč | 20 942,15 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

