
LM239PT | |
|---|---|
DigiKey Part Number | 497-4044-2-ND - Tape & Reel (TR) 497-4044-1-ND - Cut Tape (CT) 497-4044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM239PT |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM239PT Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2mA |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Standard (General Purpose) | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type CMOS, DTL, ECL, MOS, Open-Collector, TTL | Supplier Device Package 14-TSSOP |
Voltage - Supply, Single/Dual (±) 2V ~ 32V, ±1V ~ 16V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,80600 Kč | 98,06 Kč |
| 25 | 8,79400 Kč | 219,85 Kč |
| 100 | 7,68320 Kč | 768,32 Kč |
| 250 | 7,15024 Kč | 1 787,56 Kč |
| 500 | 6,82980 Kč | 3 414,90 Kč |
| 1 000 | 6,56607 Kč | 6 566,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,28756 Kč | 15 718,90 Kč |
| 5 000 | 6,11966 Kč | 30 598,30 Kč |
| 7 500 | 6,03564 Kč | 45 267,30 Kč |
| 12 500 | 5,94245 Kč | 74 280,62 Kč |
| 17 500 | 5,88801 Kč | 103 040,18 Kč |
| 25 000 | 5,83566 Kč | 145 891,50 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

