



LM2842XMK-ADJL/NOPB | |
|---|---|
DigiKey Part Number | LM2842XMK-ADJL/NOPBTR-ND - Tape & Reel (TR) LM2842XMK-ADJL/NOPBCT-ND - Cut Tape (CT) LM2842XMK-ADJL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2842XMK-ADJL/NOPB |
Description | IC REG BUCK ADJ 600MA TSOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2842XMK-ADJL/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 550kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 42V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2842XQMK/NOPB | Texas Instruments | 884 | 296-35570-1-ND | 90,08000 Kč | Similar |
| LM2842XMKX-ADJL/NOPB | Texas Instruments | 1 693 | 296-LM2842XMKX-ADJL/NOPBCT-ND | 67,40000 Kč | Parametric Equivalent |
| LM2842XQMKX/NOPB | Texas Instruments | 1 020 | 296-38714-1-ND | 78,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| 10 | 59,88600 Kč | 598,86 Kč |
| 25 | 54,98960 Kč | 1 374,74 Kč |
| 100 | 49,60780 Kč | 4 960,78 Kč |
| 250 | 47,04308 Kč | 11 760,77 Kč |
| 500 | 46,64832 Kč | 23 324,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 44,22536 Kč | 44 225,36 Kč |
| 2 000 | 43,17840 Kč | 86 356,80 Kč |
| 3 000 | 42,65394 Kč | 127 961,82 Kč |
| Unit Price without VAT: | 79,37000 Kč |
|---|---|
| Unit Price with VAT: | 96,03770 Kč |









