Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6
MK06A
TSOT-23-6

LM2842XQMK/NOPB

DigiKey Part Number
296-35570-2-ND - Tape & Reel (TR)
296-35570-1-ND - Cut Tape (CT)
296-35570-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2842XQMK/NOPB
Description
IC REG BUCK ADJ 600MA TSOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM2842XQMK/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
34V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
550kHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4.5V
Supplier Device Package
TSOT-23-6
Voltage - Input (Max)
42V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2842XMK-ADJL/NOPBTexas Instruments906LM2842XMK-ADJL/NOPBCT-ND3,21000 KčParametric Equivalent
LM2842XMKX-ADJL/NOPBTexas Instruments1 693296-LM2842XMKX-ADJL/NOPBCT-ND2,73000 KčParametric Equivalent
LM2842XQMKX/NOPBTexas Instruments1 020296-38714-1-ND3,17000 KčParametric Equivalent
In-Stock: 884
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,08000 Kč90,08 Kč
1068,18100 Kč681,81 Kč
2562,70840 Kč1 567,71 Kč
10056,69460 Kč5 669,46 Kč
25053,82712 Kč13 456,78 Kč
50053,65198 Kč26 825,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00050,67594 Kč50 675,94 Kč
2 00049,50499 Kč99 009,98 Kč
3 00048,91869 Kč146 756,07 Kč
Manufacturers Standard Package
Unit Price without VAT:90,08000 Kč
Unit Price with VAT:108,99680 Kč