


LM2842XMKX-ADJL/NOPB | |
|---|---|
DigiKey Part Number | 296-LM2842XMKX-ADJL/NOPBTR-ND - Tape & Reel (TR) 296-LM2842XMKX-ADJL/NOPBCT-ND - Cut Tape (CT) 296-LM2842XMKX-ADJL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2842XMKX-ADJL/NOPB |
Description | IC REG BUCK ADJ 600MA TSOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2842XMKX-ADJL/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 550kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 42V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2842XMK-ADJL/NOPB | Texas Instruments | 906 | LM2842XMK-ADJL/NOPBCT-ND | 3,21000 Kč | Parametric Equivalent |
| LM2842XQMK/NOPB | Texas Instruments | 884 | 296-35570-1-ND | 3,65000 Kč | Parametric Equivalent |
| LM2842XQMKX/NOPB | Texas Instruments | 1 020 | 296-38714-1-ND | 3,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 10 | 50,56300 Kč | 505,63 Kč |
| 25 | 46,34680 Kč | 1 158,67 Kč |
| 100 | 41,69360 Kč | 4 169,36 Kč |
| 250 | 39,47540 Kč | 9 868,85 Kč |
| 500 | 38,87360 Kč | 19 436,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 35,68064 Kč | 107 041,92 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |



