SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2831YMF/NOPB

DigiKey Part Number
LM2831YMF/NOPBTR-ND - Tape & Reel (TR)
LM2831YMF/NOPBCT-ND - Cut Tape (CT)
LM2831YMF/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2831YMF/NOPB
Description
IC REG BUCK ADJ 1.5A SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LM2831YMF/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.5V
Current - Output
Frequency - Switching
550kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 799
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,99000 Kč55,99 Kč
1041,63700 Kč416,37 Kč
2538,08360 Kč952,09 Kč
10034,16630 Kč3 416,63 Kč
25032,29828 Kč8 074,57 Kč
50031,17210 Kč15 586,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00030,24527 Kč30 245,27 Kč
2 00029,48232 Kč58 964,64 Kč
3 00029,10029 Kč87 300,87 Kč
5 00028,67721 Kč143 386,05 Kč
7 00028,42974 Kč199 008,18 Kč
Manufacturers Standard Package
Unit Price without VAT:55,99000 Kč
Unit Price with VAT:67,74790 Kč