
LM2831YMFX/NOPB | |
|---|---|
DigiKey Part Number | 296-44565-2-ND - Tape & Reel (TR) 296-44565-1-ND - Cut Tape (CT) 296-44565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2831YMFX/NOPB |
Description | IC REG BUCK ADJ 1.5A SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM2831YMFX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 550kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,57000 Kč | 47,57 Kč |
| 10 | 35,21700 Kč | 352,17 Kč |
| 25 | 32,13080 Kč | 803,27 Kč |
| 100 | 28,73960 Kč | 2 873,96 Kč |
| 250 | 27,12420 Kč | 6 781,05 Kč |
| 500 | 26,15000 Kč | 13 075,00 Kč |
| 1 000 | 25,34862 Kč | 25 348,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,35857 Kč | 73 075,71 Kč |
| 6 000 | 23,87417 Kč | 143 245,02 Kč |
| Unit Price without VAT: | 47,57000 Kč |
|---|---|
| Unit Price with VAT: | 57,55970 Kč |


