
LM2734XQMK/NOPB | |
|---|---|
DigiKey Part Number | 296-46422-2-ND - Tape & Reel (TR) 296-46422-1-ND - Cut Tape (CT) 296-46422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2734XQMK/NOPB |
Description | IC REG BUCK ADJ 1A SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2734XQMK/NOPB Models |
Category | Voltage - Output (Max) 18V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1.6MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package SOT-23-THIN |
Voltage - Input (Max) 20V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2734XMK/NOPB | Texas Instruments | 3 705 | LM2734XMK/NOPBCT-ND | 113,04000 Kč | Parametric Equivalent |
| LM2734XMKX/NOPB | Texas Instruments | 3 751 | 296-35168-1-ND | 88,01000 Kč | Parametric Equivalent |
| LM2734XQMKE/NOPB | Texas Instruments | 674 | LM2734XQMKE/NOPBCT-ND | 128,26000 Kč | Parametric Equivalent |
| LM2734XQMKX/NOPB | Texas Instruments | 187 802 | 296-43040-2-ND | 66,52904 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,26000 Kč | 128,26 Kč |
| 10 | 98,27100 Kč | 982,71 Kč |
| 25 | 90,79640 Kč | 2 269,91 Kč |
| 100 | 82,57320 Kč | 8 257,32 Kč |
| 250 | 79,51700 Kč | 19 879,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 74,34527 Kč | 74 345,27 Kč |
| 2 000 | 72,74451 Kč | 145 489,02 Kč |
| Unit Price without VAT: | 128,26000 Kč |
|---|---|
| Unit Price with VAT: | 155,19460 Kč |

