Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2734XMKX/NOPB

DigiKey Part Number
296-35168-2-ND - Tape & Reel (TR)
296-35168-1-ND - Cut Tape (CT)
296-35168-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2734XMKX/NOPB
Description
IC REG BUCK ADJ 1A SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM2734XMKX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
18V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.6MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-THIN
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2734XMK/NOPBTexas Instruments3 705LM2734XMK/NOPBCT-ND113,04000 KčParametric Equivalent
In-Stock: 3 751
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,01000 Kč88,01 Kč
1066,63300 Kč666,33 Kč
2561,26520 Kč1 531,63 Kč
10055,37550 Kč5 537,55 Kč
25052,56752 Kč13 141,88 Kč
50052,36232 Kč26 181,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00047,75979 Kč143 279,37 Kč
Manufacturers Standard Package
Unit Price without VAT:88,01000 Kč
Unit Price with VAT:106,49210 Kč